Image is representational - see mfr. specs

EGL2290RG

E-Switch

Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD
Search Keywords: EGL2290RG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    EGL2290RG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    0.3@6VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing
  • Dimension:
    9.5mm x 7.5mm x 3.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
375
$7.14
750
$3.78
1,125
$2.66
1,500 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!