- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EGL2290R
Description
+
Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD
Search Keywords: EGL2290R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EGL2290R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Mounting:Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Dimension:9.5mm x 7.5mm x 3.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
375
$3.74
750
$2.30
1,125
$1.82
1,500 +
$1.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments