- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG4319
Description
+
Slide Switch - 4P3T - 200mA - 30VDC - Standard Actuator - 5.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG4319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG4319
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:23 x 11.5 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
Buy all 124 in-stock or the regular minimum order quantity of 200
Stock lot only:
124
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1.716
200
$1.560
400
$1.430
600
$1.350
1,000
$1.260
2,600
$1.170
5,000
$1.100
7,600
$1.090
10,000 +
$1.080
Click for Quote
Log in
to unlock special pricing