- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG4208A
E-Switch
EG4208A
Slide Switch - 4PDT - 200mA - 30VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - 4PDT - 200mA - 30VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG4208A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG4208A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:15 x 12 x 5 mm
Product Guides
+
Frequently Asked Questions
Is EG4208A RoHS compliant?
Yes, EG4208A is RoHS compliant.
What is the lead time for EG4208A?
The standard lead time for EG4208A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 25
On Order:
5,000
can ship 10/16/26
Stock lot only:
15
Minimum Order Quantity:
25
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$1.3794
25
$1.2540
250
$1.0480
500
$0.9760
1,000
$0.9300
2,500
$0.8700
5,000
$0.8310
7,500
$0.8290
10,000 +
$0.8270
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT