- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2322
Description
+
Slide Switch - DP3T - 200mA - 30VDC - Standard Actuator - 7.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG2322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:20 x 16.3 x 10 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
778
Ships today, if you order in
MOQ for In Stock Qty:
140
MOQ for out of Stock Qty:
280
Order Increment:
140
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
140
$0.750
280
$0.727
560
$0.680
840
$0.673
1,120 +
$0.603
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments