Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

EG2319

Slide Switch - DP3T - 500mA - 15VDC - Standard Actuator - 8.80mm Actuator Length - PC Pin - Through Hole - Right Angle.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slide Switch - DP3T - 500mA - 15VDC - Standard Actuator - 8.80mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG2319
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: EG2319
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Extended Side Slide
Contact Plating: Silver
Operating Temperature: -20 to 70 °C
Termination Style: PC Pins
Dimension: 13.8 x 15.3 x 8.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EG2319 RoHS compliant?
Yes, EG2319 is RoHS compliant.
What is the lead time for EG2319?
The standard lead time for EG2319 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.5534
500
$0.5422
1,000
$0.5311
2,500
$0.4627
5,000
$0.4002
7,500
$0.3950
10,000
$0.3796
15,000 +
$0.3746
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!