- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2308A
Description
+
Slide Switch - DP3T - 100mA - 12VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG2308A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2308A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:14.9 x 12 x 5.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,286
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
400
$0.5500
800
$0.5375
1,200
$0.5260
2,800
$0.4603
5,200
$0.4052
7,600
$0.4001
10,000
$0.3876
15,200 +
$0.3852
Click for Quote
Log in
to unlock special pricing