- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2305A
Description
+
Slide Switch - DP3T - 200mA - 30VDC - Standard Actuator - 2.00mm Actuator Length - PC Pin - Through Hole.
Search Keywords: EG2305A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2305A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
954
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.6696
250
$0.5990
600
$0.5853
1,200
$0.5728
3,000
$0.5005
5,400
$0.4431
7,800
$0.4375
10,200 +
$0.4216
Click for Quote
Log in
to unlock special pricing