- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2305
E-Switch
EG2305
Switch Slide ON ON ON DP3T Top Slide PC Pins Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | EG2305 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Contact Plating: | Silver |
| Operating Temperature: | -20 to 70 °C |
| Termination Style: | PC Pins |