- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2301A
Description
+
Switch Slide Top Slide PC Pins Thru-Hole
Search Keywords: EG2301A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2301A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.5 x 14 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$0.7027
600
$0.6748
1,200
$0.6468
2,700
$0.5526
5,100
$0.4703
7,500
$0.4581
10,200
$0.4354
15,000 +
$0.4235
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT