Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

EG2301

Slide Switch - DP3T - 200mA - 30VDC - Standard Actuator - 3.00mm Actuator Length - PC Pin - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slide Switch - DP3T - 200mA - 30VDC - Standard Actuator - 3.00mm Actuator Length - PC Pin - Through Hole.
Search Keywords: EG2301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: EG2301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Contact Plating: Silver
Operating Temperature: -20 to 70 °C
Termination Style: PC Pins
Dimension: 16 x 6.5 x 11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EG2301 RoHS compliant?
Yes, EG2301 is RoHS compliant.
What is the lead time for EG2301?
The standard lead time for EG2301 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,222
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.4992
600
$0.4891
1,200
$0.4790
2,700
$0.4203
5,100
$0.3659
7,500
$0.3614
10,200
$0.3460
15,000 +
$0.3417
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!