- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2273
Description
+
Switch Slide N.O./N.C. DPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole
Search Keywords: EG2273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:N/A
-
Operating Temperature:N/A
-
Termination Style:PC Pins
-
Dimension:9 x 3.6 x 5.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2,500
$2.794
5,000
$1.474
7,500
$1.014
10,000 +
$0.994
Click for Quote
Log in
to unlock special pricing