Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

EG2219

Slide Switch - DPDT - 500mA - 15VDC - Standard Actuator - 9.00mm Actuator Length - PC Pin - Through Hole - Right Angle.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slide Switch - DPDT - 500mA - 15VDC - Standard Actuator - 9.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG2219
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    EG2219
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Extended Side Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    N/A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 70 °C
  • Termination Style:
    PC Pins
  • Dimension:
    13.8 x 15.5 x 8.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EG2219 RoHS compliant?
Yes, EG2219 is RoHS compliant.
What is the lead time for EG2219?
The standard lead time for EG2219 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,369
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.570
500
$0.557
1,000
$0.532
2,500
$0.530
5,000
$0.529
7,500
$0.528
10,000
$0.526
15,000 +
$0.525
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!