Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

EG2211A

Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 2.00mm Actuator Length - PC Pin - Through Hole - Right Angle.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 2.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG2211A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    EG2211A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    N/A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 70 °C
  • Termination Style:
    PC Pins
  • Dimension:
    10 x 8 x 3.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EG2211A RoHS compliant?
Yes, EG2211A is RoHS compliant.
What is the lead time for EG2211A?
The standard lead time for EG2211A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,950
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
15 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.9535
250
$0.9511
500
$0.9488
1,000
$0.9464
2,000
$0.5824
3,000
$0.4611
4,000 +
$0.4518
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!