- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2211
E-Switch
EG2211
Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 4.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 4.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG2211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:10 x 10 x 3.7 mm
Product Guides
+
Frequently Asked Questions
Is EG2211 RoHS compliant?
Yes, EG2211 is RoHS compliant.
What is the lead time for EG2211?
The standard lead time for EG2211 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,893
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
50
$0.6291
250
$0.5765
1,000
$0.5313
3,000
$0.4953
5,000
$0.4270
8,000
$0.4104
10,000
$0.3940
15,000 +
$0.3827
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT