- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2210A
E-Switch
EG2210A
Switch Slide DPDT Side Slide PC Pins Bracket Mount/PCB Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Slide DPDT Side Slide PC Pins Bracket Mount/PCB Through Hole
Search Keywords: EG2210A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2210A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:12.6 x 10.8 x 4.7 mm
Product Guides
+
Frequently Asked Questions
Is EG2210A RoHS compliant?
Yes, EG2210A is RoHS compliant.
What is the lead time for EG2210A?
The standard lead time for EG2210A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,802
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.827
250
$0.689
600
$0.638
1,200
$0.601
3,000
$0.570
5,400
$0.547
7,800
$0.546
10,200 +
$0.545
Click for Quote
Log in
to unlock special pricing