- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2210
Description
+
Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG2210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:12.6 x 12.8 x 4.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.7808
250
$0.6344
600
$0.6328
1,200
$0.6060
3,000
$0.4986
5,400
$0.4411
7,800
$0.4293
15,000 +
$0.4147
Click for Quote
Log in
to unlock special pricing