Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

EG2209A

Slide Switch - DPDT - 100mA - 12VDC - Standard Actuator - 4.00mm Actuator Length - PC Pin - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slide Switch - DPDT - 100mA - 12VDC - Standard Actuator - 4.00mm Actuator Length - PC Pin - Through Hole.
Search Keywords: EG2209A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: EG2209A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: DPDT
Contact Plating: Silver
Operating Temperature: -20 to 70 °C
Termination Style: PC Pins
Dimension: 11.5 x 6.5 x 9.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EG2209A RoHS compliant?
Yes, EG2209A is RoHS compliant.
What is the lead time for EG2209A?
The standard lead time for EG2209A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,140
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.014
250
$0.819
800
$0.728
1,600
$0.707
3,200
$0.690
5,600
$0.664
8,000
$0.663
10,400 +
$0.661
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!