- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2209
Description
+
Slide Switch - DPDT - 100mA - 12VDC - Standard Actuator - 2.00mm Actuator Length - PC Pin - Through Hole.
Search Keywords: EG2209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:11.5 x 6.5 x 7.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,010
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
50
$0.777
250
$0.655
800
$0.567
1,600
$0.554
3,200
$0.527
5,600
$0.506
8,000
$0.505
15,200 +
$0.504
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT