Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

EG2201D

Switch Slide DPDT Extended Top Slide PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Slide DPDT Extended Top Slide PC Pins Thru-Hole
Search Keywords: EG2201D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: EG2201D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Extended Top Slide
Pole Throw Configuration: DPDT
Contact Plating: Silver
Operating Temperature: -20 to 70 °C
Termination Style: PC Pins
Dimension: 16 x 6.5 x 17.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EG2201D RoHS compliant?
Yes, EG2201D is RoHS compliant.
What is the lead time for EG2201D?
The standard lead time for EG2201D is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
11 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$0.898
600
$0.673
900
$0.629
1,200 +
$0.616
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!