- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG2201A
Description
+
Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole.
Search Keywords: EG2201A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG2201A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:16 x 6.5 x 14 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
300
$0.3781
600
$0.3772
1,200
$0.3744
2,700
$0.3707
5,100
$0.3698
7,500
$0.3688
10,200
$0.3679
15,000 +
$0.3670
Click for Quote
Log in
to unlock special pricing