- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG1313
Description
+
Slide Switch - SP3T - 200mA - 30VDC - Standard Actuator - 5.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG1313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG1313
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:16 x 8.8 x 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,371
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.867
250
$0.606
800
$0.567
1,600
$0.549
3,200
$0.526
5,600
$0.525
8,000
$0.524
15,200 +
$0.522
Click for Quote
Log in
to unlock special pricing