Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

EG1271A

Switch Slide ON ON SPDT Top Slide 0.3A 30VDC PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Slide ON ON SPDT Top Slide 0.3A 30VDC PC Pins Thru-Hole
Search Keywords: EG1271A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: EG1271A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: DPDT
Contact Plating: Silver
Operating Temperature: -20 to 70 °C
Termination Style: PC Pins
Dimension: 8.5 x 3.5 x 7.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EG1271A RoHS compliant?
Yes, EG1271A is RoHS compliant.
What is the lead time for EG1271A?
The standard lead time for EG1271A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,943
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6438
250
$0.5288
1,000
$0.4617
3,000
$0.4371
5,000
$0.4360
8,000
$0.4349
10,000
$0.4338
15,000 +
$0.4327
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!