Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

EG1270

Slide Switch - SPDT - 300mA - 6VDC - Standard Actuator - 2.00mm Actuator Length - PC Pin - Through Hole - Right Angle.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slide Switch - SPDT - 300mA - 6VDC - Standard Actuator - 2.00mm Actuator Length - PC Pin - Through Hole - Right Angle.
Search Keywords: EG1270
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: EG1270
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Bracket Mount/PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Side Slide
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Contact Plating: Silver
Operating Temperature: -20 to 70 °C
Termination Style: PC Pins
Dimension: 8.5 x 5.5 x 4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EG1270 RoHS compliant?
Yes, EG1270 is RoHS compliant.
What is the lead time for EG1270?
The standard lead time for EG1270 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,822
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6280
250
$0.5174
500
$0.5074
1,000
$0.4877
3,000
$0.4829
5,000
$0.4817
8,000
$0.4805
15,000 +
$0.4793
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!