- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- EG1249
E-Switch
EG1249
Slide Switch - SPDT - 100mA - 12VDC - Standard Actuator - 6.00mm Actuator Length - PC Pin - Through Hole.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:EG1249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
800 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 70 °C
-
Termination Style:PC Pins
-
Dimension:10 x 4.2 x 14.5 mm