- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DR3A-10R-B
Description
+
Switch DIP SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: DR3A10RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:DR3A-10R-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
576
Order Increment:
48
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
576
$2.65
1,152
$1.63
1,728
$1.29
2,256 +
$1.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments