- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- DR3-10R-B
Description
+
Switch DIP SP10T 10 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: DR310RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:DR3-10R-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Actuator Length:0 mm
-
Dimension:9.8 x 9.9 x 4.5 mm
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
564
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
564
$5.17
1,128
$2.74
1,692
$1.93
2,256 +
$1.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments