- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- D16OAT12CYEL
Description
+
Push Button Switch - Panel Mount - DPDT - Momentary - Rectangualr Button - 28V Incandescent - Yellow Lens - Solder Lugs
Search Keywords: D16OAT12CYEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:D16OAT12CYEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON (ON)13768
-
Contact Rating @ Voltage:813752A@125VAC
-
Actuator Style:Rectangular Button13737
-
Illumination:Yellow,Incandescent Lamp
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:24mm x 18mm x 46.213763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$41.60
50
$25.60
75
$20.27
100 +
$19.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments