- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- D16OAT12CRED
Description
+
Pushbutton Switch - DPDT - Standard - 125VAC @ 8A - 24V @ 6A - Red Rectangular Button Actuator - Illuminated With Red Incandescent - Solder Lug - Panel Mount.
Search Keywords: D16OAT12CRED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:D16OAT12CRED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:8A@125VAC@(CSA/UL)
-
Actuator Style:Rectangular Button
-
Illumination:Incandescent Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24 x 18 x 35.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$20.63
5
$19.92
20
$19.15
40
$18.88
60
$18.74
100
$18.37
260 +
$18.13
Click for Quote
Log in
to unlock special pricing