- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- D16OAS110RED
Description
+
Push Button Switch - Panel Mount - SPDT - Momentary - Square Button - No Lamp - Red Lens - Solder Lugs
Search Keywords: D16OAS110RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:D16OAS110RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:813752A@125VAC
-
Actuator Style:Square Button13737
-
Illumination:Transparent Red,Lamp
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:18mm x 18mm x 38.713763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$28.44
50
$17.50
75
$13.86
100 +
$13.58
Click for Quote
Log in
to unlock special pricing