- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- D16OAR110BLU
Description
+
Pushbutton Switch - DPDT - Standard - 125VAC @ 8A - 24V @ 6A - Blue Round Button Actuator - Solder Lug - Panel Mount.
Search Keywords: D16OAR110BLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:D16OAR110BLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:8A@125VAC@(CSA/UL)
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 39.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$27.14
50
$16.70
75
$13.22
100 +
$12.96
Click for Quote
Log in
to unlock special pricing