- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- D16EER20RED
Description
+
Push Button Switch - Panel Mount - DPDT - Latching - Mushroom Button - No Lamp - Red Lens - Solder Lugs
Search Keywords: D16EER20RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:D16EER20RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:8A@125VAC@(CSA/UL)
-
Actuator Style:Round Mushroom Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24 x 24 x 44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$22.36
5
$21.59
20
$20.76
40
$20.46
60
$19.91
100
$19.86
260 +
$19.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments