- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- D16EER130GRN
Description
+
Push Button Switch - Panel Mount - 3PDT - Latching - Round Button - No Lamp - Green Lens - Solder Lugs
Search Keywords: D16EER130GRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:D16EER130GRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:3PDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:8A@125VAC@(CSA/UL)
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 39.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$48.52
50
$29.86
75
$23.64
100 +
$23.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments