- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- CS4L2FR
Description
+
CS Series Anti-Vandal Push Button Switch
Search Keywords: CS4L2FR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:CS4L2FR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF ON13768
-
Contact Rating @ Voltage:113752A@24VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:LED
-
Terminal Type:Wire Lead13770
-
Body Orientation:Straight13740
-
Dimension:22mm x 22mm x 1713763mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$136.14
50
$72.07
75
$50.72
100 +
$49.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments