- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- 900BGQ
E-Switch
900BGQ
Switch - SPST-NO - 100mA - 50V - Overtravel Plunger Actuator - With Mounting Tabs - Gull Wing - Surface Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | 900BGQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1900 |
| Pole Throw Configuration: | SPST |
| Actuator Style: | Plunger |
| Total Travel: | 2 mm |
| Operating Force: | 0.49 N |
| Maximum Current Rating: | 0.1@50VDC A |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Electrical Life: | 50000 Cycles |
| Operating Temperature: | -25 to 85 °C |
| Body Orientation: | Right Angle |