- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 800UR1RED
Description
+
Switch Access Round Cap Push Button Switch
Search Keywords: 800UR1RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800UR1RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:4mm x 4mm x 2.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$0.2740
2,500
$0.2055
3,750
$0.1918
5,000 +
$0.1880
Click for Quote
Log in
to unlock special pricing