- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800UDP8P1A1M6RER1BLK
Description
+
Switch Push Button ON (ON) DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: 800UDP8P1A1M6RER1BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800UDP8P1A1M6RER1BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7mm x 14.17mm x 4.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
Order Increment:
65
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
130
$5.75
260
$3.54
390
$2.80
520 +
$2.74
Click for Quote
Log in
to unlock special pricing