- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800SP9B9M6RE
Description
+
Pushbutton Switch - Momentary - SPST - 0.4VA@20VAC/VDC - Right Angle PCB Mount - Threaded Bushing - Epoxy Sealed
Search Keywords: 800SP9B9M6RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800SP9B9M6RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
216 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Terminal Type:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
54
$5.78
108
$4.33
162
$4.05
216 +
$3.97
Click for Quote
Log in
to unlock special pricing