- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800SP9B7M7QE
E-Switch
800SP9B7M7QE
Pushbutton Switch - Momentary - SPST - 3A@120 VAC - Right Angle PCB Mount - No Thread Bushing - Epoxy Sealed
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | 800SP9B7M7QE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
540 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Unthreaded |
| Switch Configuration: | Off (On) |
| Contact Rating @ Voltage: | 3A@120 VAC |
| Actuator Style: | Round Plunger |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Vertical Right Angle |
| Dimension: | 6.1 x 24.07 x 8.14 mm |