Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

800SP9B6M6RE

Pushbutton Switch - Momentary - SPST - 0.4VA@20VAC/VDC - Right Angle PCB Mount - No Thread Bushing - Epoxy Sealed

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - Momentary - SPST - 0.4VA@20VAC/VDC - Right Angle PCB Mount - No Thread Bushing - Epoxy Sealed
Search Keywords: 800SP9B6M6RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    800SP9B6M6RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 800SP9B6M6RE RoHS compliant?
Yes, 800SP9B6M6RE is RoHS compliant.
What is the lead time for 800SP9B6M6RE?
The standard lead time for 800SP9B6M6RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,840
Can Ship immediately
On Order:
5,400   can ship 10/16/26
Minimum Order Quantity:
10
12 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.670
50
$1.930
270
$1.854
540
$1.849
1,080
$1.844
2,700
$1.840
5,130
$1.835
7,560 +
$1.831
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!