- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800SP9B5M2QEH
Description
+
Pushbutton Switch - Momentary - SPST - 3A@120 VAC - Vertical PCB Mount - Threaded Bushing - Epoxy Sealed
Search Keywords: 800SP9B5M2QEH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800SP9B5M2QEH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Mounting:Panel Mount/Through Hole13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:313752A@120VAC
-
Actuator Style:Round Plunger13737
-
Illumination:N/R
-
Terminal Type:PC Pins13770
-
Body Orientation:Straight13740
-
Dimension:8.13mm x 6.1mm x 17.7913763mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
906
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$2.46
50
$2.24
135
$2.21
270
$2.15
540
$1.97
1,080
$1.74
2,565
$1.54
5,130 +
$1.34
Click for Quote
Log in
to unlock special pricing