- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800SP9B5M1RE
Description
+
Pushbutton Switch - Momentary - SPST - 0.4VA@20VAC/VDC - Solder Lugs - Threaded Bushing - Epoxy Sealed
Search Keywords: 800SP9B5M1RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800SP9B5M1RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
189 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:8.13mm x 6.1mm x 20.96 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
95
$3.74
189
$2.82
284
$2.63
378 +
$2.57
Click for Quote
Log in
to unlock special pricing