- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800SP9B10M6REC1BLK
Description
+
Pushbutton Switch - Momentary - SPST - 0.4VA@20VAC/VDC - Right Angle PCB Mount - No Bushing - Epoxy Sealed
Search Keywords: 800SP9B10M6REC1BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800SP9B10M6REC1BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
68
$5.32
135
$4.02
203
$3.74
270 +
$3.67
Click for Quote
Log in
to unlock special pricing