Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

800SP8B9M6REH

Pushbutton Switch - Momentary - SPDT - 0.4VA@20VAC/VDC - Right Angle PCB Mount - Threaded Bushing - Epoxy Sealed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - Momentary - SPDT - 0.4VA@20VAC/VDC - Right Angle PCB Mount - Threaded Bushing - Epoxy Sealed
Search Keywords: 800SP8B9M6REH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 800SP8B9M6REH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 162
Mounting: Panel Mount/Through Hole
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: On (On)
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 800SP8B9M6REH RoHS compliant?
Yes, 800SP8B9M6REH is RoHS compliant.
What is the lead time for 800SP8B9M6REH?
The standard lead time for 800SP8B9M6REH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
203
12 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
203
$11.06
405
$5.87
608
$4.13
810 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!