Image is representational - see mfr. specs

800SP8B6VS2REC2BLK

E-Switch

Pushbutton Switch - Momentary - SPDT - 0.4VA@20VAC/VDC - Vertical PCB Mount - No Thread Bushing - Epoxy Sealed

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - Momentary - SPDT - 0.4VA@20VAC/VDC - Vertical PCB Mount - No Thread Bushing - Epoxy Sealed
Search Keywords: 800SP8B6VS2REC2BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    800SP8B6VS2REC2BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Button
  • Terminal Type:
    PC Pins
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
50
$5.98
100
$4.49
150
$4.19
200 +
$4.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!