- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800SP8B6M6RE
Description
+
Pushbutton Switch - Momentary - SPDT - 0.4VA@20VAC/VDC - Right Angle PCB Mount - No Thread Bushing - Epoxy Sealed
Search Keywords: 800SP8B6M6RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800SP8B6M6RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$3.77
50
$3.37
100
$3.29
270
$3.24
540
$2.95
1,080
$2.64
2,700
$2.33
5,130 +
$2.06
Click for Quote
Log in
to unlock special pricing