- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800SP8B5M1QE
Description
+
Pushbutton Switch - Momentary - SPDT - 3A@120 VAC - Solder Lugs - Threaded Bushing - Epoxy Sealed
Search Keywords: 800SP8B5M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800SP8B5M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:8.13mm x 6.1mm x 22.23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$5.98
100
$4.49
150
$4.19
200 +
$4.10
Click for Quote
Log in
to unlock special pricing