- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800SP8B10M7QE
Description
+
Pushbutton Switch - Momentary - SPDT - 3A@120 VAC - Right Angle PCB Mount - No Bushing - Epoxy Sealed
Search Keywords: 800SP8B10M7QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800SP8B10M7QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Mounting:Through Hole13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:N/R
-
Switch Configuration:ON (ON)13768
-
Contact Rating @ Voltage:313752A@120VAC 28VDC
-
Actuator Style:Round Plunger13737
-
Illumination:N/R
-
Terminal Type:PC Pins13770
-
Body Orientation:Vertical Right Angle13740
-
Dimension:5.08mm x 17.75mm x 8.7413763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
135
$6.76
270
$4.16
405
$3.29
540 +
$3.23
Click for Quote
Log in
to unlock special pricing