- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800CSP1B5M1QE
Description
+
Switch Push Button ON ON SPDT Round Plunger 3A 250VAC 28VDC Maintained Contact Panel Mount/Bracket Mount Solder Lug
Search Keywords: 800CSP1B5M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800CSP1B5M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Mounting:Panel Mount/Bracket Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3A@120VAC 28 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:8.1mm x 6.1mm x 22.81 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
63
$5.74
126
$4.30
189
$4.02
252 +
$3.94
Click for Quote
Log in
to unlock special pricing