- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 800BWSP9SM6RE
Description
+
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA SMD Gull Wing T/R
Search Keywords: 800BWSP9SM6RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:800BWSP9SM6RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
-
Dimension:10.41 x 19.06 x 6.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$4.89
100
$4.70
250
$4.44
500
$4.25
1,000
$3.70
2,500
$3.13
5,000
$2.67
7,500 +
$2.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT